BMI160

262-BMI160

BMI160

Mfr.:
Bosch Sensortec

Description:
IMUs - Inertial Measurement Units 6-Axis950uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Bosch Sensortec BMI323
Bosch Sensortec
IMUs - Inertial Measurement Units Compact, low-power Inertial Measurement Unit ideal for wearables, hearables, and mobile devices
New Product: New from this manufacturer.
Product Attribute Attribute Value
Bosch
Product Category: IMUs - Inertial Measurement Units
RoHS:  Details
SMD/SMT
LGA-14
6-axis/9-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
16384 LSB/g
- 40 C
+ 85 C
1.2 V
3.6 V
950 uA
Reel
Cut Tape
MouseReel
Brand: Bosch Sensortec
Features: PMU
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 0273.141.187-1NV
Unit Weight: 0.003527 oz
USHTS:
9031808085
CNHTS:
8542391000
ECCN:
EAR99