BME680

Bosch Sensortec
262-BME680

BME680

Mfr.:

Description:
Air Quality Sensors MEMS gas, humidity, pressure and temperature sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36,428

Stock:

36,428 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 6000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.26 $10.26
$7.96 $79.60
$6.89 $689.00
$6.72 $1,680.00
$6.46 $3,230.00
$6.03 $6,030.00
$5.92 $14,800.00
Full Reel (Order in multiples of 6000)
$5.72 $34,320.00
12,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bosch
Product Category: Air Quality Sensors
RoHS:  Details
Gas, Humidity, Temperature Sensor
Brand: Bosch Sensortec
Mounting Style: SMD/SMT
Package / Case: LGA-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Series: BME680
Factory Pack Quantity: 6000
Subcategory: Sensors
Part # Aliases: 0273.141.312-1NV
Unit Weight: 0.056066 oz
USHTS:
9025805000
CNHTS:
8542391000
ECCN:
EAR99

BME680 Environmental Sensor

Bosch Sensortec BME680 Integrated Environmental Sensor is designed for mobile applications and wearables. The BME680 combines a gas sensor with air pressure, humidity, and ambient air temperature sensing functions within a single package. This combination MEMS solution enables multiple capabilities for portable and mobile devices such as air quality measurement, home automation, and other applications for the Internet of Things (IoT). Bosch BME680 sensor offers high accuracy and low power consumption in an efficient and cost-effective manner. Applications include smart homes, smart offices and buildings, smart energy, smart transportation, HVAC, elderly care, and sport/fitness.

Image Description
Sensirion SGP41-D-R4
Air Quality Sensors VOC and NOx (MOX) Gas Pollutant Sensor
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Bosch BME688
Air Quality Sensors Combined gas, humidity, pressure and temperature sensor
TDK MMZ1005S241HTD25
Ferrite Beads 240ohm 25% 600mA
Hirose Electric U.FL-R-SMT-1(10)
RF Connectors / Coaxial Connectors SMT ML REC AU 50 OHM W/ANTI SLDR WCKNG R
ABRACON ABS05-32.768KHZ-9-T
Crystals 32.768 KHZ 9.0PF -40+85C
Bosch BME280
Board Mount Humidity Sensors MEMS humidity, pressure and temperature sensor
Alps Alpine SKTDLDE010
Tactile Switches Tact Switch
YAGEO RC0201FR-0710KL
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%
Texas Instruments FDC1004DSCR
Capacitive Touch Sensors 4-Ch Cap-to-Dig Converter