BHI260AP

Bosch Sensortec Logo
262-BHI260AP

BHI260AP

Mfr.:

Description:
Multiple Function Sensor Modules Self-Learning AI sensor with integrated microcontroller and an IMU

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,815
Expected 28-Sep-22

Factory Lead-Time:

35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $12.08 $12.08
10 $9.82 $98.20
25 $8.74 $218.50
50 $8.09 $404.50
100 $7.00 $700.00
500 $6.56 $3,280.00
1,000 $6.12 $6,120.00
Full Reel (Order in multiples of 5000)
5,000 $5.70 $28,500.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Bosch
Multiple Function Sensor Modules
RoHS:  Details
I2C, SPI
1.8 V
Brand: Bosch Sensortec
Height: 0.83 mm
Length: 4.1 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multiple Function Sensor Modules
Series: BHI260AP
Factory Pack Quantity: 5000
Subcategory: Sensor Modules
Width: 3.6 mm
Part # Aliases: 0273.141.368-1NV

USHTS:
8542310001
CNHTS:
8542391000
ECCN:
EAR99

BHI260AP Self-Learning AI Smart Sensor

Bosch BHI260AP Self-Learning AI Smart Sensor with Integrated Inertial Measurement Unit (IMU) is an all-in-one solution for always-on sensor applications, including fitness tracking, navigation, machine learning analytics, and orientation estimation. The sensor features a variety of software functionalities, 32-bit customer-programmable microcontroller, and a six-axis IMU. The BHI260AP supports self-learning AI software for fitness tracking, swim analytics, pedestrian dead reckoning, and relative and absolute orientation. Bosch BHI260AP Self-Learning AI Smart Sensor with Integrated IMU is ideal for use in wrist wearables, head-mounted devices, smartphones, and AR / VR / MR headsets and controller devices.

Image Description
Bourns SRP0312-2R2K Also Bought Image
Fixed Inductors 2.2 UH 10%
Bourns SRP0312-1R0K Also Bought Image
Fixed Inductors 1.0 UH 10%
Bosch BHI160B Also Bought Image
IMUs - Inertial Measurement Units Low-Power Smart Sensor Hub with Integrated MEMS IMU and Microcontroller
TDK TMS252012ALM-1R0MTAA Also Bought Image
Fixed Inductors 1uH 20% 42mOhm 4.3A
Bosch BMM150 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 3-axis MEMS Magnetometer Sensor
Samsung Electro-Mechanics CL21A226MOCLRNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 2 0805
Coilcraft EPL2014-222MLC Also Bought Image
Fixed Inductors 2.2uH Shld 20% 1.42A 132mOhms AECQ2
Murata GRM033R71A103KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 10V 10% 0201
Kingbright APHHS1005SURCK Also Bought Image
Standard LEDs - SMD RED WTR CLEAR 150mcd 650nm
Panasonic ERJ-1GNF1801C Also Bought Image
Thick Film Resistors - SMD 0201 1.8Kohm 1% HalogenFree AEC-Q200