See an Error?

TDL110

Not Assigned

TDL110

Mfr.:
Bosch Connected Devices

Description:
Datalogging & Acquisition

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
Bosch
Product Category: Datalogging & Acquisition
Event Recorders
Datalogging
Digital
LED
Brand: Bosch Connected Devices
Description/Function: Transport data logger
Height: 25 mm
Length: 101.8 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Dataloggers
Subcategory: Test Equipment
Width: 91 mm
Unit Weight: 6.331059 oz
USHTS:
9031808085
CNHTS:
9031809093
ECCN:
EAR99