SMP4-SRGY

Bivar Logo
749-SMP4-SRGY

SMP4-SRGY

Mfr.:

Description:
Standard LEDs - SMD RGY 631/525/591nm 180/450/180mcd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - SMD
RoHS:  Details
Tri-Color LEDs
PLCC-4
Top View
Red, Yellow, Green
20 mA
1.9 V, 1.9 V, 3.3 V
631 nm, 591 nm, 525 nm
180 mcd, 180 mcd, 450 mcd
120 deg
78 mW, 78 mW, 100 mW
3.2 mm
1.85 mm
2.8 mm
- 40 C
+ 85 C
2.4 mm
Round Flat
Water Clear
Reel
Cut Tape
MouseReel
Brand: Bivar
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.001482 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99