SMFLP2-2.0

Bivar
749-SMFLP2-2.0

SMFLP2-2.0

Mfr.:

Description:
LED Light Pipes 2in LGTH, 2mm core Flexpipe, 5.1mm lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 173

Stock:

173 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.51 $1.51
$0.955 $9.55
$0.751 $75.10
$0.648 $324.00
$0.534 $534.00
$0.507 $1,267.50
$0.496 $2,480.00
$0.484 $4,840.00
$0.477 $11,925.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
SMD/SMT
Vertical
Round Low Profile Lens
2 in
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.028219 oz

USHTS:
9001909000
CNHTS:
8541410000
CAHTS:
9001900090
JPHTS:
900190000
KRHTS:
9001909000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99