SM1206AC-IL

Bivar
749-SM1206AC-IL

SM1206AC-IL

Mfr.:

Description:
Standard LEDs - SMD Amber 610 nm Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 12000   Multiples: 3000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.259 $3,108.00
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - SMD
RoHS:  Details
Amber LEDs
1206 (3216 metric)
Top View
Amber
20 mA
2 V
602 nm
18 mcd
30 deg
78 mW
3.2 mm
1.1 mm
1.6 mm
- 30 C
+ 80 C
Amber
2 mm x 1.6 mm
Rectangular
Water Clear
Reel
Brand: Bivar
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 0.000705 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99