SLP3-200-100-F

Bivar Logo
749-SLP3-200-100-F

SLP3-200-100-F

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Right Angle

In Stock: 11,174

Stock:

11,174 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.94 $0.94
10 $0.674 $6.74
100 $0.209 $20.90
1,000 $0.171 $171.00
2,500 $0.134 $335.00
10,000 $0.12 $1,200.00
25,000 $0.112 $2,800.00
50,000 $0.107 $5,350.00
100,000 $0.104 $10,400.00
Product Attribute Attribute Value
BIVAR
LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
PCB Mount
Right Angle
3 mm
Round Lens, Flat Face
5.8 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Mounting Hole Size: 4.5 mm x 3.6 mm
Panel Thickness Dimension: -
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.031747 oz
USHTS:
8547200000
CNHTS:
3926909090
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4125-GF-A-0190 Also Bought Image
USB Connectors USB C Rec GF RA 6P SMT TH Stakes 1.9mm
Global Connector Technology (GCT) USB4515-GF-A Also Bought Image
USB Connectors USB C Rec 6P SMT Mid Mnt 1.6mm
Epson FC2012AN 32.768K-C5NN60KD7 Also Bought Image
Crystals KHZ XTAL 12.5PF +/-20PPM,-40 85C ESR=60k OHMDL=1.0uW 5KTR
Epson FC2012AN 32.768K-90NN60KD7 Also Bought Image
Crystals KHZ XTAL 9.0PF +/-20PPM,-40 85C ESR=60kOHMDL=1.0uW 5K TR
Global Connector Technology (GCT) MEM2051-00-195-00-A Also Bought Image
Memory Card Connectors Micro SD Push Push, Open, SMT, 1.95mm profile, No Peg, T&R
Littelfuse MISM-7R-15-20 Also Bought Image
Magnetic / Reed Switches MISM-7 8-12.5 B4MOD
Global Connector Technology (GCT) USB4125-GF-A Also Bought Image
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Wurth Elektronik 60900213421 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Jumper with Test Point
Texas Instruments BQ2000SN-B5TR Also Bought Image
Battery Management Multi-Chemistry Switchmode Charge
Comchip Technology CDBMT240-HF Also Bought Image
Schottky Diodes & Rectifiers Schottky 2A 40V