R2F-8.0-GRN

Bivar
749-R2F-8.0-GRN

R2F-8.0-GRN

Mfr.:

Description:
LED Light Pipes ORCAdapt Flex 2mm 5.1mm FL LENS 8" GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.45 $7.45
$5.28 $52.80
$4.78 $239.00
$4.12 $412.00
$4.01 $802.00
$3.86 $1,930.00
$3.75 $3,750.00
$3.69 $9,225.00
5,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Green
Panel Mount, PCB Mount
Vertical
Round Lens, Flat Face
203.2 mm
Fiber Optic
Bulk
Brand: Bivar
Dimensions: 4.2 mm
Mounting Hole Size: 0.169 in
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 5 V
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ORCAdapt Light Pipe System

The BIVAR ORCAdapt Light Pipe System connects an ORCA LED to a light pipe system to route light from a PCB to an area of indication. The BIVAR ORCAdapt Light Pipe System supports the new BIVAR ORCA Super Flux LEDs and brings together ORCA LEDs with the current BIVAR 1MM and new 2MM Flexible Light Pipe System. These ORCA adapters feature 30 degree viewing angles for optimized light output and support single, bi-color, and tri-color Super Flux LEDs.