PM5R3-YGW16.0

Bivar
749-PM5R3-YGW16.0

PM5R3-YGW16.0

Mfr.:

Description:
LED Panel Mount Indicators Recess 3Lead Yw/Grn White Diff 16" Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:

15 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$2.44 $24.40
$2.27 $113.50
$1.92 $192.00
$1.85 $370.00
$1.67 $835.00
$1.54 $1,540.00
$1.47 $3,675.00
$1.44 $7,200.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow, Green
6.35 mm
Press Fit
Wire
Non-Tinted, Diffused
5 mm
Bulk
Brand: Bivar
Lens Color: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KYOCERA AVX APD0811271M035R
Aluminum Organic Polymer Capacitors 270UF 35V ESR=27
KYOCERA AVX TCJB106M035R0200
Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ESR=200mOhm
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
TDK C2012X5R1V226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35VDC 22uF 20% X5R 1.25mm
MEAN WELL ADS-15524
Switching Power Supplies 24V/5.8A 5V/3A 154.2W
Littelfuse 021612.5MXP
Cartridge Fuses 250V 12.5A FA HBC 5X20MM
Eaton BK/HTB-26M-R
Fuse Holder PANEL MOUNT
Dialight 559-0302-007F
LED Panel Mount Indicators YELLOW DIFF 5V 14in WIRE LEADS