PM5R3-RYW11.0

Bivar
749-PM5R3-RYW11.0

PM5R3-RYW11.0

Mfr.:

Description:
LED Panel Mount Indicators Recess 3Lead Red/Yw White Diff 11" Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.91 $2.91
$1.94 $19.40
$1.49 $149.00
$1.44 $288.00
$1.34 $670.00
$1.15 $1,150.00
$1.09 $2,180.00
$1.06 $5,300.00
$1.05 $10,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow
6.35 mm
Press Fit
Wire
Non-Tinted, Diffused
5 mm
Bulk
Brand: Bivar
Lens Color: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99