PM5R3-BCW22.0CC

Bivar
749-PM5R3-BCW22.0CC

PM5R3-BCW22.0CC

Mfr.:

Description:
LED Panel Mount Indicators Recess 3Lead Red/Grn Wh Diff 22" Wire&Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1000   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.39 $2,390.00
$2.37 $5,925.00
$2.36 $11,800.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
6.35 mm
Press Fit
Socket
Non-Tinted, Diffused
5 mm
20 mA
2 V, 2.1 V
Bulk
Brand: Bivar
Lens Color: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99