PM5HD5VW24-CC

Bivar
749-PM5HD5VW24-CC

PM5HD5VW24-CC

Mfr.:

Description:
LED Panel Mount Indicators HE Red 635nm 50mcd Diff Lens Wire & Con

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.13 $21.30
$1.98 $99.00
$1.67 $167.00
$1.61 $322.00
$1.46 $730.00
$1.34 $1,340.00
$1.29 $3,225.00
$1.26 $6,300.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6.35 mm
Press Fit
Socket
Red, Diffused
5 mm
Bulk
Brand: Bivar
Lens Color: Red
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99