PM5BWCW12

Bivar
749-PM5BWCW12

PM5BWCW12

Mfr.:

Description:
LED Panel Mount Indicators Blue 430nm 30mcd Water Clr Lens Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 260

Stock:

260 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.09 $4.09
$2.90 $29.00
$2.69 $134.50
$2.28 $228.00
$2.20 $440.00
$1.99 $995.00
$1.83 $1,830.00
$1.75 $4,375.00
$1.72 $8,600.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
6.35 mm
Press Fit
Wire
Water, Clear
5 mm
Bulk
Brand: Bivar
Lens Color: Clear
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity ANT-W63ws4-RPS
WiFi 6/WiFi 6E Multiband Hinged Dipole Blade Antenna, External Connector Mount, RP-SMA Plug
CUI Devices CFM-8015BF-140-363
dc axial fan, 80 mm square, 15 mm, 12 Vdc, ball, 4000 RPM, 46.47 CFM
Intel AX201.D2WG
Intel Wi-Fi 6 AX201, 1216, 2x2 AX+BT, vPro
CUI Devices CFM-4010B-050-195
dc axial fan, 40 mm square, 10 mm, 5 Vdc
ROBOTIS 902-0135-000
XL430-W250-T
TE Connectivity CSI-RGFB-300-UFFR
RP-SMA Gold Jack (Female) Bulkhead (CONREVSMA005B-G-1.13) to Right Angle MHF/U.FL Compatible Jack (CONUFL012-1.13) with 300mm of 1.13mm Cable
BIVAR MPC8-1BWD12V
5mm Blue Diff. Lens IP54 Panel Mnt. Ind.
Adafruit 736
Slip Ring w/ Flange
KYOCERA AVX 12063C474KAT2A
25V 0.47uF X7R 1206 10%
CUI Devices CFM-4010V-070-273
5Vdc 0.68W 8CFM DC Axial 40x40x10mm