PM5-KNYD

Bivar
749-PM5KNYD

PM5-KNYD

Mfr.:

Description:
LED Panel Mount Indicators Yellow 9.1mm Quick Mnt Panel Ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1000   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.04 $2,040.00
$2.02 $5,050.00
$1.99 $9,950.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
10.3 mm
Quick Nut
Straight Lead
Yellow, Diffused
5 mm
Bulk
Brand: Bivar
Lens Color: Yellow
Lens Transparency: Diffused
Mounting Type: Quick Nut
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.031747 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99