PLP2-125 RD

Bivar
749-PLP2-125RD

PLP2-125 RD

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.14 $11.40
$0.84 $84.00
$0.772 $386.00
$0.636 $636.00
$0.604 $1,510.00
$0.59 $2,950.00
$0.577 $5,770.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Red
Panel Mount (Front)
Vertical
3 mm
Round
3.175 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Mounting Hole Size: 0.115 in
Panel Thickness Dimension: 1.19 mm to 2.36 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -

This functionality requires JavaScript to be enabled.
USHTS:
8547200000
CNHTS:
8547200000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.

Image Description
Global Connector Technology (GCT) FFC3A20-10-G
FFC & FPC Connectors 10W, 1mm FFC Con, Vert, H5.5mm, Gold, SMT, T&R
BIVAR PLP2-125
LED Light Pipes Light Pipe Frnt 3mm Round Lens
BIVAR PLP2-250
LED Light Pipes Light Pipe Frnt 3mm Round Lens
3M SJ-6115 BLACK
Mounting Hardware TOP HAT BK .625X.187 40 PER PAD
BIVAR PLP2-125 GN
LED Light Pipes Light Pipe Rigid 3mm Green
KEMET ESX475M400AH2EA
Aluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 105C 3k Hour Radial
Kingbright APT3216ZGC
Standard LEDs - SMD Green 525nm Water Clear 300mcd
KEMET ESC227M035AH1EA
Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial