ORFLP2-GRN

Bivar
749-ORFLP2-GRN

ORFLP2-GRN

Mfr.:

Description:
LED Light Pipes ORCA Flexible Light Pipe Adapter, Board Mount, Vertical, Rectangular LED, Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.13 $4.13
$2.93 $29.30
$2.65 $132.50
$2.38 $238.00
$2.30 $460.00
$2.20 $1,100.00
$2.11 $2,110.00
$2.08 $5,200.00
$2.06 $10,300.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Green
PCB Mount
Vertical
2 mm
Rectangular
12.8 mm
Fiber Optic
Non Water Resistant
Brand: Bivar
Dimensions: 9.4 mm x 9.4 mm x 12.8 mm
Mounting Hole Size: 1 mm
Panel Thickness Dimension: 3 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 3.2 V
USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99