MPC5YDW12.0

Bivar
749-MPC5YDW12.0

MPC5YDW12.0

Mfr.:

Description:
LED Panel Mount Indicators 5mm Ylw Dif 12in Mtl Panel Mnt Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 570

Stock:

570 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.47 $3.47
$2.28 $22.80
$2.06 $103.00
$1.88 $188.00
$1.81 $362.00
$1.56 $780.00
$1.43 $1,430.00
$1.39 $3,475.00
$1.37 $6,850.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Panel Mount
Straight Lead
5 mm
20 mA
2 V
590 nm
25 mcd
Dome
MPC5
Bulk
Brand: Bivar
Lead Length: 13.1 mm
Lens Color: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Operating Temperature Range: - 40 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg
Unit Weight: 0.211750 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

MPC IP54 Rated Panel Mount Indicators

BIVAR MPC IP54 Rated Panel Mount Indicators offers protection from dirt, dust, oil, and other non-corrosive material. Features include color coded housing for effective identification during the assembly process, industry standard nut and spring lock washer, and quick connect terminals.

Image Description
EAO 82-6151.1A24.B002
Pushbutton Switches Illuminated pushbutton.momentary.22mm D-Shape.Stainless steel.Flush/flat.Illum symbol B002 Stand by blue.24V.Ag.Plug In
Positronic PLA03F0000/AA
Power to the Board POWER&HYBRID
Nichicon UCM1C331MCL1GS
Aluminum Electrolytic Capacitors - SMD 16V 330uF TOL 20% AEC-Q200
Orion Fans OD4010-12HB
DC Fans DC Fan, 40x40x10mm, 12VDC, 7CFM, 0.1A, 25dBA, 6000RPM, Dual Ball, Lead Wires
BIVAR MPC5ADW12.0
LED Panel Mount Indicators 5mm Amb Diff 12in Mtl Panel Mnt Ind.
Hirose Electric DF51-4S-2C
Headers & Wire Housings 4P 1R 2MM 2A SOCKET AWG 30 to 22
BIVAR MPC5GDW12.0
LED Panel Mount Indicators 5mm Grn Diff 12in Mtl Panel Mnt Ind.
BIVAR MPC5RDW12.0
LED Panel Mount Indicators 5mm Red Dif 12in Mtl Panel Mnt Ind.
Microchip PG164140
Hardware Debuggers PICKit 4 MPLAB