MPC3BC

Bivar
749-MPC3BC

MPC3BC

Mfr.:

Description:
LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 2 Leaded, 3mm Bi-Color HE Red/Green LED with White Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.18 $3.18
$2.12 $21.20
$1.54 $154.00
$1.51 $302.00
$1.45 $725.00
$1.26 $1,260.00
$1.19 $2,380.00
$1.17 $5,850.00
$1.15 $11,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
6 mm
Panel Mount
Straight Lead
3 mm
20 mA
2 V, 2.1 V
625 nm, 568 nm
6 mcd
Dome
Brand: Bivar
Lead Length: 15.6 mm
Lens Color: Colorless
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Nut and Washer
Operating Temperature Range: - 40 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg

USHTS:
8541410000
CNHTS:
8531809090
TARIC:
8541401000
BRHTS:
ECCN:
EAR99
Image Description
Amphenol CS-DSNULW29MF-005
CABLE, DB9M/F NULL MDM 5'
Texas Instruments SN74HCS08BQAR
4-ch, 2-input, 2-V to 6-V low power AND gates with Schmitt-Trigger inputs 14-WQFN -40 to 125
Apem Q8P5BYYRG02E
LED INDICATOR 8MM
Espressif ESP32-WROOM-32E-N8
SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 8 MB SPI flash, PCB antenna
Bourns SMBJ6.0CA-QH
M 6.0V 600W BIDIR SMB AECQ
Wurth Elektronik 742792641
WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200
Broadcom Limited HLMP-1790
Green Diffused 565nm 2.3mcd
Wurth Elektronik 742792040
WE-CBF 0805 100MHz 600Ohm 2000mA AEC-Q200
Texas Instruments MAX3221EIPWR
RS-232 Line Driver/Receiver
Broadcom Limited HCPL-181-060E
3750 Vrms 0.2mA