MPC12-2GD110V

Bivar
749-MPC122GD110V

MPC12-2GD110V

Mfr.:

Description:
LED Panel Mount Indicators 8mm GRN Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.72 $10.72
$7.78 $77.80
$7.16 $358.00
$6.45 $645.00
$6.12 $1,224.00
$5.89 $2,945.00
$5.77 $5,770.00
2,500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
12 mm
Panel Mount
Tab Terminal
Green, Diffused
8 mm
-
110 V
525 nm
-
Dome
Bulk
Brand: Bivar
Lens Color: Green
Lens Transparency: Diffused
Luminance: -
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99