LC-2.375

Bivar
749-LC-2.375

LC-2.375

Mfr.:

Description:
LED Light Pipes Light Pipe, Flexible, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 2.375in. Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.63 $1.63
$1.04 $10.40
$0.762 $76.20
$0.731 $365.50
$0.665 $665.00
$0.627 $1,567.50
$0.621 $3,105.00
$0.612 $6,120.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Clear
Panel Mount
Vertical
1 mm
Round Low Profile Lens
60.33 mm
Fiber Optic
Brand: Bivar
Dimensions: 60.33 mm x 4.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99