L22-TG2W09V

Bivar
749-L22-TG2W09V

L22-TG2W09V

Mfr.:

Description:
High Power LEDs - White LED Starboard, Warm White 3000K, Cree MT-G2, 650lm / 2000mA max, with Thermal Management

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.40 $2,240.00
$21.57 $10,785.00
1,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: High Power LEDs - White
White LEDs
Screw Mount
Star
Warm White
3000 K
650 lm
-
-
-
-
-
30.7 mm
19.9 mm
6.9 mm
Colorless
-
Dome
Clear
Tray
Brand: Bivar
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs

USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99