H455CGGHGDL

Bivar
749-H455CGGHGDL

H455CGGHGDL

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Quad-Level, 1 Station, Green, Green, HE Red, Green, Diffused Lens, Low Current.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.22 $12.20
$0.919 $91.90
$0.906 $181.20
$0.876 $438.00
$0.821 $821.00
$0.803 $1,606.00
$0.794 $3,970.00
$0.787 $7,870.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red, Green
T-1 (3 mm)
635 nm, 565 nm
6 mcd
Right Angle
45 deg
Diffused
2 mA
1.8 V, 1.9 V
Tray
Brand: Bivar
Configuration: 4 Single Color LEDs, Quad Level
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99