H280CGD

Bivar
749-H280CGD

H280CGD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm 3-Lead LED, Bi-Level, 1 Station, Green, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.96 $1.96
$1.25 $12.50
$0.919 $91.90
$0.885 $442.50
$0.812 $812.00
$0.795 $1,987.50
$0.786 $3,930.00
$0.777 $7,770.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
T-1 (3 mm)
565 nm
35 mcd
Right Angle
45 deg
Diffused
20 mA
2.2 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99