H200CYDL

Bivar
749-H200CYDL

H200CYDL

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Yellow, Diffused Lens, Low Current.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 184

Stock:

184 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.548 $5.48
$0.512 $51.20
$0.428 $214.00
$0.391 $391.00
$0.381 $952.50
$0.377 $1,885.00
$0.374 $3,740.00
$0.371 $9,275.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow
T-1 (3 mm)
585 nm
4 mcd
Right Angle
45 deg
Diffused
2 mA
1.9 V
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.015873 oz

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
ROHM Semiconductor RFN10BM6STL
Diodes - General Purpose, Power, Switching DIODE-RECTIFIER
KEMET SCF25XV-100-1R3A016JV
Common Mode Chokes / Filters 1000 V 6.3mH 10AESR=10.91mOhms AECQ
Molex 205341-0204
Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 4Ckt
Toshiba TK110A65Z,S4X
MOSFET MOSFET 650V 110mOhms DTMOS-VI
TE Connectivity 1827589-2
Headers & Wire Housings RCPT CONT 18-22 AU
Texas Instruments TMP1075DSGT
Board Mount Temperature Sensors 1°C I2C Temperature sensor with performance upgrades to industry standard LM75 / TMP75 8-WSON -55 to 125
Ohmite SM102031006FE
Thick Film Resistors - Through Hole 100M ohms 1%
Murata BLM21PG331SN1D
Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
Wurth Elektronik 7443551111
Power Inductors - SMD WE-HCI 11.3uH 11A DCR=9.1mOhms AEC-Q200
TE Connectivity 1-1827864-4
Headers & Wire Housings 1200D RECPT 8P X BLK