H178CBC-3-YG-CA

Bivar
749-H178CBC-3-YG-CA

H178CBC-3-YG-CA

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 5mm 3-Lead LED, Single Level, 1 Station, Bi-Color Yellow/Green, White Diffused Lens, Common Anode.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.14 $11.40
$0.857 $85.70
$0.811 $405.50
$0.738 $738.00
$0.696 $1,740.00
$0.69 $3,450.00
$0.681 $6,810.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
Yellow, Green
T-1 3/4 (5 mm)
590 nm, 568 nm
4 mcd, 6 mcd
Right Angle
40 deg
White Diffused
20 mA
2 V, 2.1 V
Tray
Brand: Bivar
Configuration: 1 Bi-Color LED, Single Level
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99