FLPV-BC

Bivar
749-FLPV-BC

FLPV-BC

Mfr.:

Description:
LED Light Pipes Flexible Light Pipe Adapter, Board Mount, Vertical, 1mm. Fiber Optic Core, 3mm LED, Bi-Color Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.02 $10.20
$0.738 $73.80
$0.709 $354.50
$0.652 $652.00
$0.639 $1,597.50
$0.632 $3,160.00
$0.625 $6,250.00
25,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
Red, Green
Panel Mount, PCB Mount
Vertical
3 mm
Round
12.6 mm
Fiber Optic
Brand: Bivar
Dimensions: 12.6 mm x 6.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 2.1 V

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99