FLP2V18.0-UG

Bivar
749-FLP2V18.0-UG

FLP2V18.0-UG

Mfr.:

Description:
LED Light Pipes Flexible Light Pipe Assembly, 2mm. Fiber Optic Core, Vertical, 5.1mm. Dia. Low Profile Lens, 118.0in. Length, 3mm LED,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.25 $7.25
$5.13 $51.30
$4.65 $232.50
$4.14 $414.00
$4.01 $802.00
$3.83 $1,915.00
$3.69 $3,690.00
$3.63 $9,075.00
5,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Green
Panel Mount
Vertical
3 mm
Round Low Profile Lens
457.2 mm
Fiber Optic
Non Water Resistant
Brand: Bivar
Dimensions: 457.2 mm x 3 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 2.1 V

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99