FLP25-2.375

Bivar
749-FLP25-2.375

FLP25-2.375

Mfr.:

Description:
LED Light Pipes Light Pipe, Flexible, 2mm. Fiber Optic Core, 7mm. Dia. Low Profile Lens, 2.375in. Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.44 $14.40
$1.12 $112.00
$1.10 $220.00
$1.07 $535.00
$0.999 $999.00
$0.977 $1,954.00
$0.966 $4,830.00
$0.958 $9,580.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Clear
Panel Mount
Vertical
7 mm
Round Low Profile Lens
60.33mm
Fiber Optic
Brand: Bivar
Dimensions: 60.33 mm x 7 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8547200000
TARIC:
8541401000
ECCN:
EAR99