ERM 1-410

Bivar
749-ERM1-410

ERM 1-410

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret Universal LED Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,988

Stock:

9,988 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.184 $1.84
$0.079 $7.90
$0.061 $61.00
$0.05 $100.00
$0.047 $470.00
$0.042 $1,050.00
$0.039 $1,950.00
$0.035 $3,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
10.414 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Inside Diameter: 0.635 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 0.004497 oz

USHTS:
8547200000
CNHTS:
8547200000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Vishay CH02016-50RGFT
High Frequency/RF Resistors 30mWatt 50ohms 2% Flip Chip
Murata GRM155R71E104ME14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 20% 0402 X7R
Lite-On LTW-2R3D7
Standard LEDs - Through Hole White 2000mcd
Wurth Elektronik 742792093
Ferrite Beads WE-CBF 0805 100MHz 2200Oh m 200mA AECQ2
Kingbright WP59EGW/CA
Standard LEDs - Through Hole RED/GREEN DIFFUSED COMMON ANODE
Bourns PEC12R-4220F-N0024
Encoders HORZ 24DET 24PULSE 20mm SHAFT W/O SW
Amphenol TJ0351530000G
Pluggable Terminal Blocks TB PLU PLU DWON/SIDE
Murata GRM0225C1C121JA02L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 120 pF 16 VDC 5% 01005 C0G (NP0)
Schurter 1301.9560
Pushbutton Switches MCS 18 STAINLESS STEEL SWITCH