ERM 1-350

Bivar
749-ERM1-350

ERM 1-350

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret Universal LED Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,051

Stock:

9,051 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.31 $0.31
$0.163 $1.63
$0.076 $7.60
$0.058 $58.00
$0.048 $480.00
$0.042 $1,050.00
$0.04 $2,000.00
$0.036 $3,600.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
8.89 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Inside Diameter: 0.635 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 0.003944 oz

USHTS:
8547200000
CNHTS:
9405920003
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99