ERM 1-095

Bivar
749-ERM1-095

ERM 1-095

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret Universal LED Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.24 $0.24
$0.128 $1.28
$0.06 $6.00
$0.042 $42.00
$0.041 $82.00
$0.038 $380.00
$0.035 $875.00
$0.034 $3,400.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
2.413 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Inside Diameter: 0.635 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 0.001019 oz

USHTS:
8547200000
CNHTS:
8547200000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99