ELM53553SRD

Bivar
749-ELM53553SRD

ELM53553SRD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 3mm Super Red 660 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.445 $4.45
$0.283 $28.30
$0.27 $135.00
$0.227 $227.00
$0.214 $535.00
$0.204 $2,040.00
$0.199 $4,975.00
$0.191 $9,550.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
3 mm
645 nm
40 mcd
Through Hole
35 deg
20 mA
1.7 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99