ELM13505GD

Bivar
749-ELM13505GD

ELM13505GD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34

Stock:

34 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.64 $0.64
$0.42 $4.20
$0.293 $29.30
$0.246 $246.00
$0.223 $557.50
$0.20 $2,000.00
$0.197 $4,925.00
$0.189 $9,450.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
5 mm
568 nm
25 mcd
Through Hole
45 deg
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.017577 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bourns CRT0805-BY-5001EAS
5K OHM .1% 25PPM 1/8W
KEMET C0603C104K5RACTU
50V 0.1uF X7R 0603 10%
onsemi FSV10150V
10Amp 150V Ultra-Low VFschottky rectifier
Samtec TSW-103-07-G-D
Classic PCB Header Strips, 0.100" pitch
KEMET C1206C105K5RACTU
50V 1uF X7R 1206 10%
TE Connectivity 3502200KFT
3502 200K 1%
Wurth Elektronik 885012207102
WCAP-CSGP 0.47uF 0805 10% 50V MLCC
YAGEO MFR-25FBF52-2K43
2.43K OHM 1/4W 1%
YAGEO RC1218JK-071K5L
1.5 kOhms 1 W 1218 (Reversed) 5%
TE Connectivity CRGP1210F2K2
CRGP 1210 2K2 1% SMD Resistor