ELM12355RD

Bivar
749-ELM12355RD

ELM12355RD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Red 655 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.44 $4.40
$0.279 $27.90
$0.266 $133.00
$0.224 $224.00
$0.212 $530.00
$0.201 $2,010.00
$0.196 $4,900.00
$0.189 $9,450.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
5 mm
700 nm
2 mcd
Through Hole
45 deg
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99