ELM 7-280

Bivar
749-ELM-7-280

ELM 7-280

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black .280 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.29 $0.29
$0.156 $1.56
$0.073 $7.30
$0.052 $52.00
$0.051 $102.00
$0.047 $470.00
$0.044 $1,100.00
$0.043 $2,150.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 0.002173 oz

USHTS:
8547200000
CNHTS:
8541410000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99