ELM 5-765

Bivar
749-ELM-5-765

ELM 5-765

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black .765 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 223

Stock:

223 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.257 $2.57
$0.172 $17.20
$0.098 $98.00
$0.088 $880.00
$0.082 $2,050.00
$0.075 $3,750.00
$0.072 $7,200.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
Extruded Polyvinyl Chloride
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 0.010039 oz

USHTS:
8547200000
CNHTS:
8547200000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
ams OSRAM GY PSLM31.13-HQHS-5F5G-L2M2
High Power LEDs - Single Color GY PSLM31.13
ams OSRAM GT JTLPS1.13-KKLN-25-1
High Power LEDs - Single Color GT JTLPS1.13
STMicroelectronics STTH3R02AFY
Rectifiers Automotive ultrafast rectifier
Molex 39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
Analog Devices Inc. AD654JRZ
Voltage to Frequency & Frequency to Voltage IC - LOW COST V/F CONV.
Analog Devices Inc. AD8616ARMZ
Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
Analog Devices Inc. MAX3486ESA+T
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Microchip MIC5219-3.3YM5-TR
LDO Voltage Regulators 500mA Peak 1% Low Noise LDO
Samtec SMA-J-P-H-ST-TH1
RF Connectors / Coaxial Connectors 6 GHz, 50 Ohm SMA Jack or Plug, Cable Connector
PEM F-632-1
Mounting Hardware NUT, FLUSH, STAINLESS