ELM 4-1.060

Bivar
749-ELM-4-1.060

ELM 4-1.060

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 3mm Black 1.06 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.257 $2.57
$0.172 $17.20
$0.098 $98.00
$0.097 $194.00
$0.089 $890.00
$0.088 $2,200.00
$0.086 $4,300.00
$0.085 $8,500.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 (3 mm)
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 0.011591 oz

USHTS:
8547200000
CNHTS:
8541410000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99