460-200

Bivar
749-460-200

460-200

Mfr.:

Description:
LED Mounting Hardware LED Mount Vertical 3 or 5mm LED White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,138

Stock:

1,138 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.263 $2.63
$0.175 $17.50
$0.149 $149.00
$0.09 $225.00
$0.078 $780.00
$0.073 $1,825.00
$0.067 $3,350.00
$0.064 $6,400.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts
T-1 (3 mm), T-1 3/4 (5 mm)
Nylon
White
5.1 mm
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.001453 oz

USHTS:
8547200000
CNHTS:
8547200000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99