450-160

Bivar
749-450-160

450-160

Mfr.:

Description:
LED Mounting Hardware LED Mount Vert 3 or 5mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 320

Stock:

320 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.263 $2.63
$0.175 $17.50
$0.116 $116.00
$0.104 $260.00
$0.09 $900.00
$0.084 $2,100.00
$0.077 $3,850.00
$0.074 $7,400.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts
Nylon
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 0.001347 oz

USHTS:
8547200000
CNHTS:
8547200000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Pomona MDP-0
Test Plugs & Test Jacks MDP-0, DOUBLE BANANA PLUG, SOLDERLESS, B
TE Connectivity 3-643815-4
Headers & Wire Housings 4P 26AWG TIN CLSD W/TAB WHT W/BLU STRP
TE Connectivity 31587
Terminals TERMINAL BUDG SPD 12-10 6