102-150

Bivar
749-102-150

102-150

Mfr.:

Description:
LED Mounting Hardware Perm-O-Pad Round TO-18 Mnt White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.42 $0.42
$0.273 $2.73
$0.18 $18.00
$0.162 $162.00
$0.158 $395.00
$0.149 $1,490.00
$0.144 $3,600.00
$0.14 $7,000.00
100,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts
Nylon
White
3.8 mm
102
Bulk
Brand: Bivar
Outside Diameter: 6.2 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 0.001327 oz

USHTS:
8547200000
CNHTS:
8547200000
CAHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99