B9B812

Belden Wire & Cable
566-B9B812

B9B812

Mfr.:

Description:
Fiber Optic Cables 24F D .510in LT RZR 1 FOOT BLACK

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 3280   Multiples: 3280

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $5,543.20
Product Attribute Attribute Value
Belden Wire & Cable
Product Category: Fiber Optic Cables
RoHS:  Details
Multimode
1 ft
24 Fiber
OM1
Black
Riser
Non-Conductive
Brand: Belden Wire & Cable
Product Type: Fiber Optic Cables
Factory Pack Quantity: 3280
Subcategory: Fiber Optic
Unit Weight: 1 lb

USHTS:
8544491000
CAHTS:
8544490090
TARIC:
8544492000
MXHTS:
85444904
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE