HCTI-150-5.0

Bel Signal Transformer Logo
530-HCTI-150-5.0

HCTI-150-5.0

Mfr.:

Description:
Fixed Inductors HIGH CURR TOROIDAL IINDUCTOR 150 UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 733

Stock:

733
Can Ship Immediately

On Order:

564
Expected 09-Sep-22

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.07 $3.07
10 $2.84 $28.40
25 $2.40 $60.00
94 $1.98 $186.12
282 $1.70 $479.40
517 $1.60 $827.20
1,034 $1.46 $1,509.64
2,538 $1.41 $3,578.58
5,029 $1.36 $6,839.44
Product Attribute Attribute Value
Bel
Fixed Inductors
RoHS:  Details
Power Inductors
Toroidal
Radial
Shielded
150 uH
-
5 A
71 mOhms
-
- 55 C
+ 105 C
-
-
Standard
PCB Mount
16.51 mm
-
-
32.512 mm
HCTI
Brand: Bel Signal Transformer
Core Type: Toroidal
Product Type: Fixed Inductors
Factory Pack Quantity: 47
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1.652515 oz

This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504502010
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

HCTI High Current Toroidal Inductors

Signal Transformer / Bel HCTI High Current Toroidal Inductors are vertical PCB mounted and feature high-frequency magnetics with a broad inductance and current range. The inductors offer a distributed air gap for high energy storage and are self-shielding for low magnetic radiation. The components are highly efficient with reduced core loss. The HCTI inductors are ideal for SMPS energy storage inductors, EMI/RFI filtering inductors, and DC-DC converter chokes.

Image Description
Vishay MAL213668101E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 63V
Micro Commercial Components (MCC) GBJ5010-BP Also Bought Image
Bridge Rectifiers 50A GLASS PASSIVATED BRIDGE
Infineon IRF4905PBF Also Bought Image
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
CUI Inc. V7812W-500 Also Bought Image
Non-Isolated DC/DC Converters Non-Isolated D C-DC Cnvrt
STMicroelectronics L4970A Also Bought Image
Switching Voltage Regulators 5.1 to 40V Step-Down
Bel HCTI-220-5.8 Also Bought Image
Fixed Inductors HIGH CURR TOROIDAL INDUCTOR 220 UH
Amphenol PTC15NV02-473A2020 Also Bought Image
Trimmer Resistors - Through Hole POTENTIOMETER PTC15
Vishay K104K15X7RF53H5 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
FCI / Amphenol 87520-0010BLF Also Bought Image
USB Connectors USB S/D RECEPT
Bel HCTI-120-6.7 Also Bought Image
Fixed Inductors HIGH CURR TOROIDAL INDUCTOR 120 UH