See an Error?

TET3600-48-104RA

Bel Power Solutions
784-TET3600-48-104RA

TET3600-48-104RA

Mfr.:

Description:
Rack Mount Power Supplies POWER SUPPLY;AC-DC/DC-DC;IN 100to305VAC;OUT 42to58/3.3to12V;66/1.5A;4kW;RACK MOUNT;TBDx104x40.5mm;TBDW/IN;FAN COOLING;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,217.21 $1,217.21
$1,189.54 $4,758.16
Product Attribute Attribute Value
Bel Power Solutions
Product Category: Rack Mount Power Supplies
RoHS:  Details
Brand: Bel Power Solutions
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 4
Subcategory: AC-DC Power Supply
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

TET3600 Front End Power Supply

Bel Power Solutions TET3600 Front End Power Supply offers a 3600W power level, 200VAC to 277VAC input voltage range, and a 56W/in3 high-density design. This 3600W AC-DC power-factor-corrected (PFC) and DC-DC power supply converts standard AC mains power or high voltage DC bus voltages into a main output of 54.5VDC. This supplies 48VDC power distribution in high-performance, reliable data center equipment, servers, network switches, and routers. The TET3600 is hot-plug capable and has one single rear-side connector for input and output power and signaling. Protections include overtemperature, output overvoltage, and overcurrent. The TET3600 power supply from Bel Power Solutions features a status LED with fault signaling and supports both I2C and CAN communication interfaces for control, programming, and monitoring.