See an Error?

0RQB-C5U54LG

Bel Power Solutions Logo
530-0RQB-C5U54LG

0RQB-C5U54LG

Mfr.:

Description:
Isolated DC/DC Converters Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

195
Expected 31-Mar-23

Factory Lead-Time:

87
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $101.48 $101.48
5 $97.28 $486.40
10 $95.79 $957.90
25 $80.90 $2,022.50
90 $80.89 $7,280.10
Product Attribute Attribute Value
Bel Power Solutions
Product Category: Isolated DC/DC Converters
Through Hole
1 Output
162 W
24 V
48 V
54 V
3 A
2.25 kV
- 40 C
+ 90 C
1/4 Brick
58.4 mm
36.8 mm
15 mm
Industrial
Isolated
0RQB-C5U54X
Brand: Bel Power Solutions
Input Voltage: 24 V to 48 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converter
Unit Weight: 3.094350 oz
This functionality requires JavaScript to be enabled.
USHTS:
8504409580
CNHTS:
8504409999
CAHTS:
8504409031
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409090
ECCN:
EAR99

0RQB-C5U54x Isolated DC/DC Converter

Bel Power Solutions 0RQB-C5U54x Isolated DC/DC Converter is designed for applications that require high efficiency. This converter operates from a nominal 24VDC/48VDC source and provides up to 162W of output power. Additional features include fixed frequency, input undervoltage and overvoltage lockout, as well as overcurrent, short circuit, output overvoltage, and overtemperature protection. Bel Power Solutions 0RQB-C5U54x Isolated DC/DC Converter comes in a 1/4th brick package.