5ET 10-R

Bel Fuse
530-5ET10-R

5ET 10-R

Mfr.:

Description:
Cartridge Fuses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,749

Stock:

2,749 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.438 $4.38
$0.313 $31.30
$0.307 $153.50
$0.218 $218.00
$0.214 $1,070.00
$0.208 $5,200.00
Product Attribute Attribute Value
Bel
Product Category: Cartridge Fuses
RoHS:  
5ET
Glass Fuses
10 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
150 A at 250 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
6 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 5.1 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: 0655R9100-19
Unit Weight: 0.038801 oz

USHTS:
8536100020
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Image Description
ROHM Semiconductor BU4S584G2-TR
Inverters IC SCHMITT TRIGGER SINGLE
Vishay SI2319DS-T1-GE3
MOSFET 40V 3.0A 1.25W 82mohm @ 10V
Phoenix Contact 1803442
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header
Phoenix Contact 2966171
Industrial Relays PLC-RSC- 24DC/21
Analog Devices Inc. ADUM7241ARZ
Digital Isolators 1 kV Dual Channel Digital Isolator
Wurth Elektronik 742792114
Ferrite Beads WE-CBF 1206 100MHz 50Ohm 3000mA AECQ200
Nexperia PMEG4030EP,115
Schottky Diodes & Rectifiers PMEG4030EP/SOD128/FlatPower
KEMET C0603C103K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10% AEC-Q200
RECOM R-78E3.3-0.5
Non-Isolated DC/DC Converters 3.3V 500MA OUT THRU
Bel 5ET 8-R
Cartridge Fuses