0ZRN0050FF1E

Bel Fuse
530-0ZRN0050FF1E

0ZRN0050FF1E

Mfr.:

Description:
Resettable Fuses - PPTC Resettable Fuse 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,439

Stock:

2,439 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.71 $0.71
$0.575 $5.75
$0.434 $43.40
$0.369 $184.50
$0.326 $326.00
$0.292 $876.00
Product Attribute Attribute Value
Bel
Product Category: Resettable Fuses - PPTC
RoHS:  Details
0ZRN
PCB Mount
Radial
500 mA
30 VDC
900 mA
40 A
1.1 Ohms
- 40 C
+ 125 C
5.1 mm
Bulk
Brand: Bel Fuse
Diameter: 7.4 mm
Height: 3 mm
Pd - Power Dissipation: 900 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Unit Weight: 0.028307 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRN Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRN Radial Leaded PTC Resettable Fuses offer very low resistance and very high hold current (500mA to 15A). These solid-state, radial-leaded fuses feature up to 16V voltage and operating temperatures up to +125°C. Bel Fuse 0ZRN Radial Leaded PTC Resettable Fuses are designed for use in lighting applications, ballasts, medical equipment, and more.

Automotive Fuses

Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the hood. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle’s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Image Description
Switchcraft RASM722PTR13X
DC Power Connectors RASM722PX TAPE & REEL 13",RoHS
Bourns CR0805AFX-1003ELF
Thick Film Resistors - SMD ResA 0805 100k 1% 125mW TC100
ECS ECS-120-18-4X-CKM
Crystals CRYSTAL 12MHZ 18pF +/-10ppm +/-10ppm -20 C 70C
Semtech SRV05-4.TCT
ESD Suppressors / TVS Diodes RAILCLAMP 4-LINE 5V 3K LFREE
Bourns 3224W-1-502E
Trimmer Resistors - SMD 4mm 5Kohms 10% Square Cermet Sealed
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
Kingbright APT2012SGC
Standard LEDs - SMD GREEN WATER CLEAR
Bourns CR0805-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns MH1608-221Y
Ferrite Beads 220 ohms 25% HIGH CURRENT
Wurth Elektronik 61300211121
Headers & Wire Housings WR-PHD 2.54mm 2Pin T HT Header