0679L0375-01

Bel Fuse Logo
530-0679L0375-01

0679L0375-01

Mfr.:

Description:
Surface Mount Fuses 375mA, 125 VAC / VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,980

Stock:

2,980 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.34 $0.34
10 $0.325 $3.25
50 $0.291 $14.55
100 $0.271 $27.10
250 $0.241 $60.25
500 $0.201 $100.50
Full Reel (Order in multiples of 1000)
1,000 $0.19 $190.00
2,000 $0.15 $300.00
5,000 $0.143 $715.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.35
Min:
1
Product Attribute Attribute Value
Bel
Surface Mount Fuses
RoHS:  Details
0679L
Surface Mount Ceramic Fuse
Fast Blow
375 mA
125 VAC
125 VDC
50 A at 125 VAC, 300 A at 125 VDC
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
330 mOhms
Brand: Bel Fuse
Height: 2.5400 mm
Length: 6.1000 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Fast Acting Ceramic Fuse
Width: 2.5400 mm
Unit Weight: 0.011735 oz
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will have a fundamental impact on data center capacity and topology. These 5G solutions will allow factory and office owners to build the fabric of their 5G networks.

Image Description
Global Connector Technology (GCT) FFC2B17-50-T Also Bought Image
FFC & FPC Connectors .5mm Side entry Flat Flexible Cable Conn 50Pos
Phoenix Contact 1522545 Also Bought Image
Sensor Cables / Actuator Cables SAC-8P-M12MR/1.5-PUR
Cree LED C503B-RAN-CA0B0AA1 Also Bought Image
Standard LEDs - Through Hole Red Round
Pulse PE-1812ACC220STS Also Bought Image
Common Mode Chokes / Filters AEC-Q200 Chip Choke 22uH .6Ohms Q200
Kingbright WP7113ZGCK Also Bought Image
Standard LEDs - Through Hole 5MM GRN LED
Carling Technologies 2M1-SP1-T1-B1-M2QE Also Bought Image
Toggle Switches Toggle PC MNT ON -NONE -ON
Lite-On 6N136S Also Bought Image
High Speed Optocouplers High Speed 1MBd Transistor Output