See an Error?

PocketBeagle-SC-569

BeagleBoard by GHI Logo
958-PKTBEAGLE-SC-569

PocketBeagle-SC-569

Mfr.:

Description:
Single Board Computers Pocket Beagle

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

768
Expected 25-Nov-22

Factory Lead-Time:

56
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $45.60 $45.60
Product Attribute Attribute Value
BeagleBoard
Single Board Computers
RoHS:  Details
BeagleBone
Texas Instruments
AM3358
1 GHz
512 MB
512 MB
1.8 V, 3.3 V
Brand: BeagleBoard by GHI
Core: ARM Cortex A8
Description/Function: PocketBeagle USB-Key-Fob Computer
Interface Type: CAN, GPIO, I2C, JTAG, Micro USB, SPI, UART, USB 2.0
Memory Size: 512 MB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1000
Subcategory: Computing
Tradename: PocketBeagle
Unit Weight: 0.705479 oz
USHTS:
8473301180
CNHTS:
8543709990
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PocketBeagle USB-Key-Fob Computer

BeagleBoard PocketBeagle USB-Key-Fob Computer is an ultra-tiny open-source development board ideal for beginners and professionals. The PocketBeagle is a cost-effective Linux computer that is easy to use with high expansibility and a slick design. The openness and flexibility of the PocketBeagle break down limits on imagination.

Image Description
BeagleBoard BBONE-AI Also Bought Image
Single Board Computers BeagleBone AI
Seeed Studio 112990066 Also Bought Image
Seeed Studio Accessories Micro SD Card with Card Reader-32GB(Class 10)
SparkFun Electronics PRT-16581 Also Bought Image
Headers & Wire Housings Female Header - 2x18
Vishay K104K15X7RF5TH5 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Lite-On LTL-4231N Also Bought Image
Standard LEDs - Through Hole Green Diffused
Pulse W9003M Also Bought Image
RF Cable Assemblies 3" SMA Female
Texas Instruments AM26C32IN Also Bought Image
RS-422 Interface IC Quad RS-422A
Texas Instruments AM26C31IN Also Bought Image
RS-422 Interface IC Quad RS-422A Driver
YAGEO CFR-25JT-52-120R Also Bought Image
Carbon Film Resistors - Through Hole 120ohm 5% 1/4W Carbon Film