BBB01-SC-505

BeagleBoard by GHI
958-BBB01-SC-505

BBB01-SC-505

Mfr.:

Description:
Single Board Computers Beaglebone Black Rev C

In Stock: 2,063

Stock:

2,063
Can Ship Immediately

On Order:

720
Expected 23-Oct-23

Factory Lead-Time:

54
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.25 $76.25

Similar Product

BeagleBoard by Seeed Studio 102110420
BeagleBoard by Seeed Studio
Single Board Computers BeagleBone Black
Product Attribute Attribute Value
BeagleBoard
Product Category: Single Board Computers
RoHS:  Details
BeagleBone
BeagleBone Black
Texas Instruments
AM3358BZCZ100
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
86.36 mm x 53.34 mm
Brand: BeagleBoard by GHI
Cache Memory: 64 kB, 256 kB
Description/Function: BeagleBone Black
Flash: 4 GB
Interface Type: Ethernet, JTAG, Micro HDMI, Micro SD, Serial, USB 2.0
Memory Type: DDR3
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: BeagleBone Black
Unit Weight: 4.091780 oz

Product Overview

USHTS:
8473509000
CNHTS:
8471504090
TARIC:
8473508000
ECCN:
5A992.C

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio, and are open source hardware (OSHW) single board computers. Both are similar to the Beaglebone Black (BBB), especially with respect to software, and all three ship with a resident Debian Linux OS.

BeagleBone® Black

BeagleBoard BeagleBone® Black is a low-cost, community-supported development platform for developers and hobbyists, based on the Sitara AM3358BZCZ100 Arm Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. The compact BeagleBone Black is small enough to fit into a mint tin, but includes features such as 256Mb x16 DDR3L 4Gb (512MB) SDRAM, 32KB EEPROM, and 4GB embedded MMC (eMMC) Flash as the default boot source. The BeagleBone Black is also populated with a single microSD connector to act as a secondary boot source for the board and, if selected as such, can be the primary boot source. The BeagleBone Black supports four boot modes, including eMMC boot, microSD boot, serial boot, and USB boot. A switch is provided to allow switching between the modes.

Image Description
Newhaven Display NHD-7.0CTP-CAPE-N
Display Modules Sunlight Readble 7in Touch BeagleBone
Texas Instruments DLPDLCR2000EVM
Display Development Tools EVAL KIT DLP LIGHTCRAFTER DISPLAY 2000
Image Description
BeagleBoard 102110420
Single Board Computers BeagleBone Black
Terasic FXX-3114-SHT
WiFi Modules - 802.11 USB WiFi Dongle
Texas Instruments EK-TM4C123GXL
Development Boards & Kits - ARM TIVA LaunchPAD
Texas Instruments DLPDLCR2000EVM
Display Development Tools EVAL KIT DLP LIGHTCRAFTER DISPLAY 2000
Newhaven Display NHD-7.0-HDMI-N-RSXN
TFT Displays & Accessories 7 in No Touch Sunlight Readable
GHI Electronics COMCPE-BBBCAPE
Daughter Cards & OEM Boards BeagleBone Comms Cape
Hammond 1593HAMBONEBK
Enclosures for Single Board Computing For Beaglebone Black 3.75x3.04x1.2" Black
GHI Electronics RLYCPE-BBBCAPE
Daughter Cards & OEM Boards BeagleBone Relay Cape
Amphenol MUSB2A111014BP
USB Connectors Gray Dust Cover For MUSBA51100
Amphenol 71600-210LF
Headers & Wire Housings 10P DR RECEPTACLE .76 GOLD OVER NICKEL